uvex 8916 Navy Polyester, Tencel Polo Shirt, UK- XXL, EUR- XXL

Subtotal (1 unit)*

£33.86

(exc. VAT)

£40.63

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£33.86

*price indicative

RS Stock No.:
184-8508
Mfr. Part No.:
9891913
Brand:
Uvex
Find similar products by selecting one or more attributes.
Select all

Brand

Uvex

Size EUR

XXL

Size UK

XXL

Colour

Navy

Material

Polyester, Tencel

Style

Gender Neutral

Sleeve Type

Short

Series

8916

RoHS Status: Not Applicable

Material 60% lyocell (TENCEL®), 40% polyester, ca. 220 g/m² Polo-Shirt made from a high-functional and lightweight knitted fabric with a timeless design.

Sporty fit
Round neck with contrasting piping
Very elastic and lightweight fabric for excellent wearing comfort
Easy-care the TENCEL®-fibre reduces the growth of micro-organisms and the development of odour on a natural way
UV protection factor (UPF 20) Sizes: XS - 6XL Care instructions: 60°C gently washable, chlorinate impossible, tumble dryer: 1 point, ironing: 1 point, dry cleaning: impossible