Dickies Black Cotton, Polyester Polo Shirt, UK- 12, EUR- 40
- RS Stock No.:
- 177-4949
- Mfr. Part No.:
- SH21600 BK 12
- Brand:
- Dickies
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 177-4949
- Mfr. Part No.:
- SH21600 BK 12
- Brand:
- Dickies
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dickies | |
| Size EUR | 40 | |
| Size UK | 12 | |
| Colour | Black | |
| Material | Cotton, Polyester | |
| Style | Women | |
| Sleeve Type | Short | |
| Select all | ||
|---|---|---|
Brand Dickies | ||
Size EUR 40 | ||
Size UK 12 | ||
Colour Black | ||
Material Cotton, Polyester | ||
Style Women | ||
Sleeve Type Short | ||
RoHS Status: Not Applicable
The Dickies Ladies' Fitted Polo is tailored to fit the shape of a woman's body. The smart design and quality manufacturing make these perfect for employee uniforms. These products can be embroidered with your company logo to complete the professional look.
Front placket
Womens fit
Materials:
200gm²
65% polyester, 35% cotton
Womens fit
Materials:
200gm²
65% polyester, 35% cotton
