Snickers AllroundWork Black/Grey Cotton, Polyester Polo Shirt, UK- S, EUR- S
- RS Stock No.:
- 144-6137
- Mfr. Part No.:
- 27155804004
- Brand:
- Snickers
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 144-6137
- Mfr. Part No.:
- 27155804004
- Brand:
- Snickers
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Snickers | |
| Size EUR | S | |
| Size UK | S | |
| Colour | Black/Grey | |
| Material | Cotton, Polyester | |
| Style | Men | |
| Sleeve Type | Short | |
| Series | AllroundWork | |
| Select all | ||
|---|---|---|
Brand Snickers | ||
Size EUR S | ||
Size UK S | ||
Colour Black/Grey | ||
Material Cotton, Polyester | ||
Style Men | ||
Sleeve Type Short | ||
Series AllroundWork | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- BD
A modern everyday classic. Comfy polo shirt combining contrasting colours with plenty of space for company profiling
Ribbed collar and end of sleeves to maintain shape wash after wash
Reinforced back of neck seam for long service life
Printed neck label to avoid itching
Reinforced back of neck seam for long service life
Printed neck label to avoid itching
