RS PRO Navy Cotton, Polyester Polo Shirt, UK- XXL, EUR- XXL
- RS Stock No.:
- 137-0117
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 137-0117
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Size EUR | XXL | |
| Size UK | XXL | |
| Colour | Navy | |
| Material | Cotton, Polyester | |
| Style | Gender Neutral | |
| Sleeve Type | Short | |
| Series | Basic | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Size EUR XXL | ||
Size UK XXL | ||
Colour Navy | ||
Material Cotton, Polyester | ||
Style Gender Neutral | ||
Sleeve Type Short | ||
Series Basic | ||
RoHS Status: Not Applicable
