RS PRO Navy Cotton, Polyester Polo Shirt, UK- XL, EUR- XL
- RS Stock No.:
- 137-0116
- Brand:
- RS PRO
Subtotal (1 unit)*
£6.75
(exc. VAT)
£8.10
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £6.75 |
*price indicative
- RS Stock No.:
- 137-0116
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Size EUR | XL | |
| Size UK | XL | |
| Colour | Navy | |
| Material | Cotton, Polyester | |
| Style | Gender Neutral | |
| Sleeve Type | Short | |
| Series | Basic | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Size EUR XL | ||
Size UK XL | ||
Colour Navy | ||
Material Cotton, Polyester | ||
Style Gender Neutral | ||
Sleeve Type Short | ||
Series Basic | ||
RoHS Status: Not Applicable
