Helly Hansen KENSINGTON TECH POLO Blue 100% Polyamide Shirt S
- RS Stock No.:
- 773-138
- Mfr. Part No.:
- 79248_558-S
- Brand:
- Helly Hansen
Image representative of range
Subtotal (1 unit)*
£44.10
(exc. VAT)
£52.92
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £44.10 |
*price indicative
- RS Stock No.:
- 773-138
- Mfr. Part No.:
- 79248_558-S
- Brand:
- Helly Hansen
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helly Hansen | |
| Size | S | |
| Product Type | Shirt | |
| Colour | Blue | |
| Material | 100% Polyamide | |
| Sleeve Type | Half | |
| Series | KENSINGTON TECH POLO | |
| Closure Type | Button | |
| Select all | ||
|---|---|---|
Brand Helly Hansen | ||
Size S | ||
Product Type Shirt | ||
Colour Blue | ||
Material 100% Polyamide | ||
Sleeve Type Half | ||
Series KENSINGTON TECH POLO | ||
Closure Type Button | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Helly Hansen Tech Polo is a versatile shirt designed for comfort and protection in outdoor environments. Its UPF 40+ fabric ensures safety from harmful RAYS while providing a stylish look.
UPF 40+ fabric
Buttoned front placket
Slit split
Extra button included
Related links
- Helly Hansen KENSINGTON TECH POLO Blue 100% Polyamide Shirt 2XL
- Helly Hansen KENSINGTON TECH POLO Blue 100% Polyamide Shirt M
- Helly Hansen KENSINGTON TECH POLO Blue 100% Polyamide Shirt 3XL
- Helly Hansen KENSINGTON TECH POLO Blue 100% Polyamide Shirt L
- Helly Hansen KENSINGTON TECH POLO Blue 100% Polyamide Shirt XS
- Helly Hansen KENSINGTON TECH POLO Blue 100% Polyamide Shirt XL
- Helly Hansen KENSINGTON TECH POLO Blue 100% Polyamide Shirt 4XL
- Helly Hansen KENSINGTON TECH POLO Dark Green 100% Polyamide Shirt S
