Helly Hansen KENSINGTON TECH POLO Dark Green 100% Polyamide Shirt 3XL

Image representative of range

Subtotal (1 unit)*

£44.10

(exc. VAT)

£52.92

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£44.10

*price indicative

RS Stock No.:
773-125
Mfr. Part No.:
79248_450-3XL
Brand:
Helly Hansen
Find similar products by selecting one or more attributes.
Select all

Brand

Helly Hansen

Size

3XL

Product Type

Shirt

Colour

Dark Green

Material

100% Polyamide

Sleeve Type

Half

Series

KENSINGTON TECH POLO

Closure Type

Button

RoHS Status: Exempt

COO (Country of Origin):
VN
The Helly Hansen Tech Polo is a versatile shirt designed for comfort and protection in outdoor environments. Its UPF 40+ fabric ensures safety from harmful RAYS while providing a stylish look.

UPF 40+ fabric

Buttoned front placket

Slit split

Extra button included

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy