Helly Hansen KENSINGTON POLO Black 92% Cotton Shirt M

Image representative of range

Subtotal (1 unit)*

£30.45

(exc. VAT)

£36.54

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£30.45

*price indicative

RS Stock No.:
773-120
Mfr. Part No.:
79241_991-M
Brand:
Helly Hansen
Find similar products by selecting one or more attributes.
Select all

Brand

Helly Hansen

Size

M

Product Type

Shirt

Colour

Black

Material

92% Cotton

Sleeve Type

Half

Series

KENSINGTON POLO

Closure Type

Button

RoHS Status: Exempt

COO (Country of Origin):
KH
The Helly Hansen Polo shirt is designed for versatile wear, featuring a buttoned front placket and the distinctive raised logo, making it Ideal for both work and leisure.

Buttoned front placket

Raised HH Workwear logo

Slit split

Extra button included

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy