Fristads 7080 XPM Black Conductive Fabric, Cotton, Polyester Polo Shirt 5XL
- RS Stock No.:
- 688-938
- Mfr. Part No.:
- 120956-940-412
- Brand:
- Fristads
Image representative of range
Subtotal (1 unit)*
£75.45
(exc. VAT)
£90.54
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £75.45 |
*price indicative
- RS Stock No.:
- 688-938
- Mfr. Part No.:
- 120956-940-412
- Brand:
- Fristads
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fristads | |
| Product Type | Polo Shirt | |
| Size | 5XL | |
| Colour | Black | |
| Material | Conductive Fabric, Cotton, Polyester | |
| Sleeve Type | Short | |
| Series | 7080 XPM | |
| Gender | Men | |
| Closure Type | Button | |
| Standards/Approvals | OEKO-TEX | |
| Select all | ||
|---|---|---|
Brand Fristads | ||
Product Type Polo Shirt | ||
Size 5XL | ||
Colour Black | ||
Material Conductive Fabric, Cotton, Polyester | ||
Sleeve Type Short | ||
Series 7080 XPM | ||
Gender Men | ||
Closure Type Button | ||
Standards/Approvals OEKO-TEX | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LT
The Fristads ESD Polo Shirt is designed for those seeking a blend of style and safety in their workwear. Crafted with meticulous attention to IEC 61340-5-1 standards, this short-sleeved shirt features a front placket with button fastening, ensuring functionality while maintaining a professional appearance. The fabric composition includes a balanced mix of 48% cotton, 48% polyester, and 4% conductive fibre, providing lightweight comfort and essential electrostatic discharge protection. Certified OEKO-TEX, the shirt is also free from PFAS, making it an environmentally conscious choice.
ESD compliant design ensures safety in sensitive environments
Short sleeves and a front placket enhance comfort and ease of movement
Includes 4% conductive Fibre for effective electrostatic discharge
OEKO TEX certified fabric guarantees no harmful substances
PFAS free material promotes environmental sustainability
Constructed with a Durable weight of 210 g/m² for lasting wear
ESD / Anti-Static
ESD polo shirt that reduces the risk of electrostatic discharge for people working in EPA areas – Electrostatic Protected Areas.
Related links
- Fristads 7080 XPM Navy Conductive Fabric Polyester Polo Shirt 5XL
- Fristads 7080 XPM Black Conductive Fabric Polyester Polo Shirt L
- Fristads 7080 XPM Black Conductive Fabric Polyester Polo Shirt S
- Fristads 7080 XPM Black Conductive Fabric Polyester Polo Shirt XS
- Fristads 7080 XPM Black Conductive Fabric Polyester Polo Shirt 4XL
- Fristads 7080 XPM Black Conductive Fabric Polyester Polo Shirt 3XL
- Fristads 7080 XPM Black Conductive Fabric Polyester Polo Shirt XL
- Fristads 7080 XPM Black Conductive Fabric Polyester Polo Shirt M
