Portwest AS21 Navy ESD-Safe Polo Shirt, UK- M
- RS Stock No.:
- 606-266
- Mfr. Part No.:
- AS21NVRM
- Brand:
- Portwest
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 606-266
- Mfr. Part No.:
- AS21NVRM
- Brand:
- Portwest
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Size UK | M | |
| Colour | Navy | |
| Style | Polo | |
| Series | AS21 | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Size UK M | ||
Colour Navy | ||
Style Polo | ||
Series AS21 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Portwest ESD Polo Shirt is an anti-static, short-sleeved polo that is light and comfortable. Its high cotton content makes it ideal for warm environments and EPA areas where electrostatic resistance is required. Featuring a concealed press-stud placket for a smart, corporate finish, the fabric and rib are woven with carbon fiber to provide superb anti-static protection. Available in a wide variety of sizes and colors, it meets standards EN 1149-5 and EN 61340-5-1.
High cotton content for superior comfort
Designed with a comfort fit
Lightweight and comfortable
Concealed stud front for easy access
Ribbed collar
CE certified
UKCA marked
Designed with a comfort fit
Lightweight and comfortable
Concealed stud front for easy access
Ribbed collar
CE certified
UKCA marked
Related links
- EUROSTAT 51-730-6 Black 48.5% Polyester 3% Carbon ESD-Safe Polo Shirt 50 cm
- EUROSTAT 51-730-6 Black 3% Carbon 48.5% Polyester ESD-Safe Polo Shirt 53 cm
- EUROSTAT 51-730-6 Black 3% Carbon 48.5% Cotton ESD-Safe Polo Shirt 62 cm
- EUROSTAT 51-730-6 Black 48.5% Cotton 3% Carbon ESD-Safe Polo Shirt 68 cm
- EUROSTAT 51-730-6 Black 48.5% Polyester 3% Carbon ESD-Safe Polo Shirt 65 cm
- EUROSTAT 51-730-6 Black 48.5% Polyester 3% Carbon ESD-Safe Polo Shirt 59 cm
- EUROSTAT 51-730-6 Black 48.5% Cotton 48.5% Polyester ESD-Safe Polo Shirt 56 cm
- Portwest AS21 Blue Carbon, Cotton Polo Shirt 62 cm
