JRC 991165 White 100% Cotton Polo Shirt L
- RS Stock No.:
- 505-329
- Mfr. Part No.:
- 991165 L WHITE
- Brand:
- JRC
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 505-329
- Mfr. Part No.:
- 991165 L WHITE
- Brand:
- JRC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JRC | |
| Product Type | Polo Shirt | |
| Size | L | |
| Colour | White | |
| Material | 100% Cotton | |
| Series | 991165 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand JRC | ||
Product Type Polo Shirt | ||
Size L | ||
Colour White | ||
Material 100% Cotton | ||
Series 991165 | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
The JRC Mexico polo white color is a short-sleeve polo made of 100% combed cotton. It features three matching buttons, a chest pocket with buttons in Italian colors, and one additional matching button for convenience.
Tape inside collar
Individually sold
Size XXL
Related links
- JRC 991165 White 100% Cotton Polo Shirt XL
- JRC 991165 White 100% Cotton Polo Shirt M
- JRC 989015-C White 100% Cotton Polo Shirt L
- JRC 989126 White 100% Cotton Polo Shirt L
- JRC White 100% Cotton Short Sleeve T-Shirt L
- Helly Hansen Classic White 100% Cotton Polo Shirt L
- JRC 989712 White 100% Cotton Sweatshirt & Fleeces L
- JRC 990915 White 100% Cotton Sweatshirt & Fleeces L
