DeWALT Polishing Tool for Polishing Applications Powered by a Powerful Brushless Motor

Subtotal (1 unit)*

£488.43

(exc. VAT)

£586.12

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£488.43

*price indicative

RS Stock No.:
440-991
Mfr. Part No.:
DCM849P2-QW
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Accessory Type

Polishing Tool

For Use With

Polishing Applications Powered by a Powerful Brushless Motor

COO (Country of Origin):
CN
The DeWALT 18V XR Brushless Rotary Polisher, featuring 2 X 5Ah batteries, ensures enhanced performance in demanding tasks with its powerful brushless motor. Its variable speed dial enables easy adjustments to suit specific applications, while the variable speed trigger provides additional control by allowing users to adjust the speed based on the force applied to the switch. This combination of features makes it a versatile and efficient tool for polishing various surfaces.

Lock on trigger switch allows continuous fatigue free operation
Ergonomic gear case grip increases user control, precision and comfort
Hook and loop backing pad allows for quick and easy changes of polishing pads

Related links