Phihong Single Port PoE Splitter, 36 → 56V dc Input, 12V dc Output, 1.17A, 14W
- RS Stock No.:
- 232-664
- Mfr. Part No.:
- POE14-120-R
- Brand:
- Phihong
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 232-664
- Mfr. Part No.:
- POE14-120-R
- Brand:
- Phihong
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phihong | |
| Input Voltage | 36 → 56V dc | |
| Output Voltage | 12V dc | |
| Output Current | 1.17A | |
| Number of Output Ports | 1 | |
| Power Rating | 14W | |
| Package | Desk Top | |
| Efficiency | 72% | |
| Length | 100mm | |
| Width | 56mm | |
| Depth | 28mm | |
| Weight | 200g | |
| Minimum Temperature | 0°C | |
| Maximum Temperature | +40°C | |
| Product Type | PoE Splitters | |
| Select all | ||
|---|---|---|
Brand Phihong | ||
Input Voltage 36 → 56V dc | ||
Output Voltage 12V dc | ||
Output Current 1.17A | ||
Number of Output Ports 1 | ||
Power Rating 14W | ||
Package Desk Top | ||
Efficiency 72% | ||
Length 100mm | ||
Width 56mm | ||
Depth 28mm | ||
Weight 200g | ||
Minimum Temperature 0°C | ||
Maximum Temperature +40°C | ||
Product Type PoE Splitters | ||
- COO (Country of Origin):
- CN
