Phihong POE Injector

Unavailable
RS will no longer stock this product.
RS Stock No.:
873-0740
Mfr. Part No.:
POE33U-1AT-R
Brand:
Phihong
Find similar products by selecting one or more attributes.
Select all

Brand

Phihong

Efficiency

70%

Length

300mm

Width

203mm

Weight

1.7 (Without Mounting Bracket)kg

Minimum Temperature

-40°C

Maximum Temperature

+60°C

Input AC Connector Type

RJ45

Product Type

PoE Adapter

Series

POE33U

Standards Met

CE, cUL/UL

Number of Ethernet Ports

1

Protection Type

Over Current, Over Voltage, Short Circuit

Injector Type

Mid-Span

Power Signal Conversion Type

AC-DC

Supported Ethernet Standards

IEEE802.3at

Mounting Style

Desktop

COO (Country of Origin):
CN