Winchester, 4.04in Closed Length
- RS Stock No.:
- 457-2010
- Mfr. Part No.:
- 22-41335
- Brand:
- Winchester
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 457-2010
- Mfr. Part No.:
- 22-41335
- Brand:
- Winchester
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Winchester | |
| Blade Material | Stainless Steel | |
| Features | Folder Serrated Lock Knife | |
| Handle Material | Wood Inlay | |
| Closed Length | 4.04in | |
| Overall Length | 6.97 in | |
| Select all | ||
|---|---|---|
Brand Winchester | ||
Blade Material Stainless Steel | ||
Features Folder Serrated Lock Knife | ||
Handle Material Wood Inlay | ||
Closed Length 4.04in | ||
Overall Length 6.97 in | ||
RoHS Status: Not Applicable
Surgical stainless steel 3 inch (75mm) blade, 25mm serrated section.
Easy release blade locks open when in use
Wood inlay on handle
Pocket clip on rear of handle
Easy release blade locks open when in use
Wood inlay on handle
Pocket clip on rear of handle
Warning
You must be over the age of 18 to purchase this product