Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 232-2116
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Blade Material | Stainless Steel | |
| Features | Bladesaw and Crosscut; Folding; Heavy Duty Cutting; Wire Stripping; Screw Driving and Sawing | |
| Tool Type | Pen | |
| Handle Material | Glass Reinforced Nylon | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Blade Material Stainless Steel | ||
Features Bladesaw and Crosscut; Folding; Heavy Duty Cutting; Wire Stripping; Screw Driving and Sawing | ||
Tool Type Pen | ||
Handle Material Glass Reinforced Nylon | ||
RoHS Status: Not Applicable
Warning
You must be over the age of 18 to purchase this product
