Milwaukee, Universal Knife 170mm

Subtotal (1 unit)*

£13.11

(exc. VAT)

£15.73

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 44 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£13.11

*price indicative

RS Stock No.:
858-201
Mfr. Part No.:
4932478562
Brand:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Knife Type

Universal

Product Type

Knife Sharpener

Overall Length

170mm

Keychain

No

COO (Country of Origin):
CN
The Milwaukee Compact knife sharpener is designed to enhance the performance of various blades. Its versatile functionality makes it an essential tool for maintaining edge sharpness across multiple cutting implements.

Three sharpening styles accommodate heavier, lighter, and serrated blades

Finger loop hole provides better control and comfort during sharpening

Magnet allows for convenient storage, keeping it accessible when needed

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy