NWS 1 N1451, Multitool Knife 180mm, 250 g
- RS Stock No.:
- 648-171
- Mfr. Part No.:
- N1451-49-VDE-180-SB
- Brand:
- NWS
Subtotal (1 unit)*
£40.35
(exc. VAT)
£48.42
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £40.35 |
*price indicative
- RS Stock No.:
- 648-171
- Mfr. Part No.:
- N1451-49-VDE-180-SB
- Brand:
- NWS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NWS | |
| Knife Type | Multitool | |
| Product Type | Plier | |
| Handle Material | Ergonomic | |
| Overall Length | 180mm | |
| Series | N1451 | |
| Weight | 250g | |
| Number of Tools | 1 | |
| Tool Material | Steel | |
| Select all | ||
|---|---|---|
Brand NWS | ||
Knife Type Multitool | ||
Product Type Plier | ||
Handle Material Ergonomic | ||
Overall Length 180mm | ||
Series N1451 | ||
Weight 250g | ||
Number of Tools 1 | ||
Tool Material Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Proteus Equipment Multifunctional Wire Stripping Pliers Multicutter VDE are versatile tools designed for cutting both hard and soft wires. These pliers feature a cable stripping function that can handle common cables ranging from Ø 8 mm to Ø 13 mm in diameter. The V-shaped cutting edge can accommodate wires and strands up to a maximum diameter of Ø 5 mm or 10 mm² conductor cross section. These wire stripping pliers are compliant with DIN EN/IEC 60900 safety standards, guaranteeing safe and efficient performance.
Cutting edges are inductively hardened for durability and precision,
Handles of the pliers are ergonomically shaped with SoftGripp multi-component safety sleeves
Specifically engineered for accurate, fast, and safe stripping
Related links
- NWS 1-Piece Combination Plier Combination, 180mm Overall VDE/1000V Approved
- NWS N1343 VDE/1000V Approved 13 mm Flush Side cutter
- NWS N134 VDE/1000V Approved ESD Safe 13 mm Side Side cutter
- NWS N137 VDE/1000V Approved 3.7 mm Flush Side cutter
- NWS Cable Knife VDE/1000V Approved 50 mm Blade Stainless Steel
- NWS N704 Series Single Core 0.2 → 6 mm², 180mm Overall
- NWS N1351 VDE/1000V Approved 4 mm Side cutter
- NWS N137 VDE/1000V Approved 3 mm Side cutter
