Bahco SB2446 Snap-off Blade Electrician Knife, 120g
- RS Stock No.:
- 470-416
- Mfr. Part No.:
- SB2446-EL
- Brand:
- Bahco
Subtotal (1 unit)*
£10.29
(exc. VAT)
£12.35
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £10.29 |
*price indicative
- RS Stock No.:
- 470-416
- Mfr. Part No.:
- SB2446-EL
- Brand:
- Bahco
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Knife Type | Electrician Knife | |
| Tool Type | Electrician Knife | |
| Handle Material | Plastic | |
| Blade Type | Snap-off Blade | |
| Overall Length | 150 mm | |
| Series | SB2446 | |
| Weight | 120g | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Knife Type Electrician Knife | ||
Tool Type Electrician Knife | ||
Handle Material Plastic | ||
Blade Type Snap-off Blade | ||
Overall Length 150 mm | ||
Series SB2446 | ||
Weight 120g | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bahco Stripping Knife features a special fixing part that fits the double button of the tradesman's knife holster 1446/2446. It is an ambidextrous electricians stripping knife with special sharpening for stripping cables with both hands.
Holster according to knife guidelines
Retail pack
Retail pack


