Festo VABF Regulator Plate, 546821

Subtotal (1 unit)*

£191.64

(exc. VAT)

£229.97

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£191.64

*price indicative

RS Stock No.:
278-5499
Mfr. Part No.:
VABF-S1-1-R2C2-C-6
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Accessory Type

Regulator Plate

Manufacturer Series

VABF

Model Number

546821

COO (Country of Origin):
DE
This Festo regulator plate has construction width of 42 mm with optional mounting position. The pressure regulation range is from 1 bar to 6 bar.

RoHS compliant
Die cast aluminium housing material
Based on standard ISO 5599-1

Related links