Festo CPV14 Inscription Label, 194078
- RS Stock No.:
- 652-073
- Mfr. Part No.:
- CPV14-VI-ST-T-7
- Brand:
- Festo
Subtotal (1 unit)*
£12.53
(exc. VAT)
£15.04
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £12.53 |
*price indicative
- RS Stock No.:
- 652-073
- Mfr. Part No.:
- CPV14-VI-ST-T-7
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Accessory Type | Inscription Label | |
| Manufacturer Series | CPV14 | |
| Model Number | 194078 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Accessory Type Inscription Label | ||
Manufacturer Series CPV14 | ||
Model Number 194078 | ||
- COO (Country of Origin):
- DE
The Festo Inscription label holder is designed to offer robust support in various applications, ensuring clear identification and ease of use. This product provides a reliable solution with its moderate corrosion resistance and compliance with RoHS standards, making it suitable for environments where durability and environmental considerations are essential. With a lightweight construction of just 59 grams, its easy to install and integrate into existing systems. Ideal for both industrial and commercial settings, this label holder guarantees a long-lasting and effective means of displaying crucial information, streamlining operations and enhancing visibility.
Corrosion resistance class rated at CRC 2 which ensuring durability in moderate corrosion environments
Meets LABS (PWIS) conformity standards mitigating the risk of contamination in sensitive applications
Lightweight design at 59 grams enhances ease of handling and installation
Constructed from RoHS-compliant materials aligning with environmental regulations
Material screen made from durable PVC offering reliability in various application settings
Meets LABS (PWIS) conformity standards mitigating the risk of contamination in sensitive applications
Lightweight design at 59 grams enhances ease of handling and installation
Constructed from RoHS-compliant materials aligning with environmental regulations
Material screen made from durable PVC offering reliability in various application settings
