Festo CPV10 Multi Pin, 161970

Subtotal (1 unit)*

£85.72

(exc. VAT)

£102.86

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£85.72

*price indicative

RS Stock No.:
652-053
Mfr. Part No.:
CPV10-VI-P4-M7
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Accessory Type

Multi Pin

Manufacturer Series

CPV10

Model Number

161970

COO (Country of Origin):
DE
The Festo Multi-pin component serves as a vital element in fluid control systems, designed to enhance operational efficiency and reliability. Built to meet rigorous industrial standards, this product ensures optimal performance in a range of applications while maintaining compliance with RoHS regulations. Its lightweight construction at just 164 g allows for easy installation in diverse setups. Furthermore, this datasheet-supported item provides comprehensive information on operating conditions and technical specifications, making it an essential choice for professionals seeking dependable solutions in automation and machinery.

Lightweight design facilitates straightforward installation and reduces overall setup load
RoHS compliant materials ensure adherence to environmental safety standards
Designed to operate effectively under general industrial conditions which ensuring reliability
Product specifications subject to change reflecting real time updates for optimal performance