Festo SPC11 End Position Controller, 192217
- RS Stock No.:
- 651-752
- Mfr. Part No.:
- SPC11-POT-LWG
- Brand:
- Festo
Subtotal (1 unit)*
£589.93
(exc. VAT)
£707.92
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 04 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £589.93 |
*price indicative
- RS Stock No.:
- 651-752
- Mfr. Part No.:
- SPC11-POT-LWG
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
Accessory Type | End Position Controller | |
Manufacturer Series | SPC11 | |
Model Number | 192217 | |
Select all | ||
---|---|---|
Brand Festo | ||
Accessory Type End Position Controller | ||
Manufacturer Series SPC11 | ||
Model Number 192217 | ||
- COO (Country of Origin):
- DE
The Festo Controller for position management offers exceptional functionality for industrial applications, ensuring precise and reliable operations. Designed to streamline position control, it features advanced data backup within its flash memory and a multitude of input and output options. With its compact design, this controller can effectively manage up to eight digital inputs and five outputs, optimising performance across various tasks. Its robust build ensures resilience against environmental factors, boasting a degree of protection rated at IP65, making it suitable for diverse operational settings. Enhanced by touch-sensitive controls and a clear 3-digit display, it combines user-friendliness with cutting-edge technology, perfect for modern automation needs.
Durable flash memory ensures reliable data backup
Remote input control enhances operational efficiency
Supports up to four distinct position inputs for versatile control
Error-ready output simplifies troubleshooting processes
Three-key operator controls are touch-sensitive for easy adjustment
Incorporates five digital outputs for comprehensive functionality
Compatible with IEC 61131-2 standards for outputs and inputs
Exhibits shock resistance and vibration tolerance ideal for demanding environments
Compact product weight of 400 g facilitates easy installation
Remote input control enhances operational efficiency
Supports up to four distinct position inputs for versatile control
Error-ready output simplifies troubleshooting processes
Three-key operator controls are touch-sensitive for easy adjustment
Incorporates five digital outputs for comprehensive functionality
Compatible with IEC 61131-2 standards for outputs and inputs
Exhibits shock resistance and vibration tolerance ideal for demanding environments
Compact product weight of 400 g facilitates easy installation