Festo VMPA Electrical Interface, 573186

Subtotal (1 unit)*

£281.85

(exc. VAT)

£338.22

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£281.85

*price indicative

RS Stock No.:
651-617
Mfr. Part No.:
VMPA-ASI-EPL-GU-8E8A-CE
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Accessory Type

Electrical Interface

Manufacturer Series

VMPA

Model Number

573186

COO (Country of Origin):
DE
The Festo highly efficient electrical interface device designed to enhance operational capabilities in automation systems. With a robust design, it supports up to eight valve positions and integrates seamlessly into AS-Interface networks, ensuring reliable data communication. This product is engineered to function reliably with a wide operating voltage range, providing flexibility for various applications. Its compact dimensions and low weight make installation straightforward, while the die-cast aluminium housing ensures durability and corrosion resistance. Ideal for diverse industrial settings, this device facilitates effective diagnostics and monitoring, allowing for seamless control and performance optimization across automation processes.

Low current consumption of 350 mA with load supply ensures energy efficiency
LED indicators for quick visibility of operation status and faults
Storage temperature tolerance down to -20 °C for varied environmental applications
Corrosion resistance class CRC 1 making it suitable for less challenging environments