Festo CPV18 Inscription Label, 194080
- RS Stock No.:
- 651-390
- Mfr. Part No.:
- CPV18-VI-ST-T-2
- Brand:
- Festo
Subtotal (1 unit)*
£13.97
(exc. VAT)
£16.76
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £13.97 |
*price indicative
- RS Stock No.:
- 651-390
- Mfr. Part No.:
- CPV18-VI-ST-T-2
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
Accessory Type | Inscription Label | |
Manufacturer Series | CPV18 | |
Model Number | 194080 | |
Select all | ||
---|---|---|
Brand Festo | ||
Accessory Type Inscription Label | ||
Manufacturer Series CPV18 | ||
Model Number 194080 | ||
- COO (Country of Origin):
- DE
The Festo Inscription label holder is designed for environments with moderate corrosion stress, classified under Corrosion Resistance Class CRC 2. It complies with LABS (PWIS) conformity standards according to VDMA24364-B1/B2-L and is RoHS-compliant, ensuring environmentally responsible material use. Weighing just 17 grams, it features a durable PVC screen, making it lightweight and suitable for various industrial applications.
Weighing just 17 g it is lightweight for easy installation and maintenance
Manufactured with RoHS-compliant materials underscoring commitment to eco-friendly solutions
Material screened is PVC providing robust resistance against various environmental factors
Manufactured with RoHS-compliant materials underscoring commitment to eco-friendly solutions
Material screened is PVC providing robust resistance against various environmental factors