Festo CPV14 Multi Pin, 539501
- RS Stock No.:
- 651-384
- Mfr. Part No.:
- CPV14-VI-P8-1/8-C
- Brand:
- Festo
Subtotal (1 unit)*
£134.83
(exc. VAT)
£161.80
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 06 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £134.83 |
*price indicative
- RS Stock No.:
- 651-384
- Mfr. Part No.:
- CPV14-VI-P8-1/8-C
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
Accessory Type | Multi Pin | |
Manufacturer Series | CPV14 | |
Model Number | 539501 | |
Select all | ||
---|---|---|
Brand Festo | ||
Accessory Type Multi Pin | ||
Manufacturer Series CPV14 | ||
Model Number 539501 | ||
- COO (Country of Origin):
- DE
The Festo Multi-pin device exemplifies excellence in explosion protection and versatility within hazardous environments. Designed for robust applications, this product complies with crucial safety standards, including ATEX and UKCA markings, ensuring reliable operation amidst varying atmospheric conditions. Its resistant construction, featuring a wrought aluminium alloy plate and NBR seals, reinforces its durability against corrosion and demanding operational scenarios. With an ambient temperature range of -10 °C to +60 °C, this device is tailored for both gas and dust environments, making it an ideal solution for industries requiring stringent safety compliance and high operational flexibility.
Certified for safe operation in explosive atmospheres aligning with ATEX and IECEx standards
Rated for both gas and dust protection offering extensive safety across diverse environments
Holds a corrosion resistance class CRC 2 designation which ensuring longevity in moderate corrosion conditions
Lightweight at 920 g facilitating easy installation and handling in various applications
Compliant with RoHS directives reflecting commitment to environmental standards and safety
Engineered with robust materials featuring NBR seals and an aluminium alloy plate promising durability
Rated for both gas and dust protection offering extensive safety across diverse environments
Holds a corrosion resistance class CRC 2 designation which ensuring longevity in moderate corrosion conditions
Lightweight at 920 g facilitating easy installation and handling in various applications
Compliant with RoHS directives reflecting commitment to environmental standards and safety
Engineered with robust materials featuring NBR seals and an aluminium alloy plate promising durability