Festo NEBC Cable, 8155228
- RS Stock No.:
- 651-349
- Mfr. Part No.:
- NEBC-R3G8M22-P-5-N-S-R3G8
- Brand:
- Festo
Subtotal (1 unit)*
£107.91
(exc. VAT)
£129.49
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 18 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £107.91 |
*price indicative
- RS Stock No.:
- 651-349
- Mfr. Part No.:
- NEBC-R3G8M22-P-5-N-S-R3G8
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Accessory Type | Cable | |
| Manufacturer Series | NEBC | |
| Model Number | 8155228 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Accessory Type Cable | ||
Manufacturer Series NEBC | ||
Model Number 8155228 | ||
- COO (Country of Origin):
- IT
The Festo Connecting Cable is engineered for seamless connectivity in field devices and controllers alike. Designed with premium materials, this robust cable meets IEC 60603-7-3 standards and ensures reliable performance across various applications. It incorporates RJ45 connectors on both ends, providing versatile compatibility for 8 connections or cores. With a generous length of 5 metres and impressive degree of protection ratings, it is ideal for environments that may encounter dust or moisture. The cables construction is durable, with a corrosion-resistant sheath that ensures a long service life while conforming to EU and UK directives for safety and compliance.
Features RCM trademark and cULus listing for added credibility
Constructed with a cable sheath made of PVC for durability
Designed for static applications with a bending radius of ≥30 mm
Degree of protection IP20 IP66 and IP67 for various environmental conditions
Electrical connections utilise screw-type lock and snap-locking for secure fit
RoHS-compliant materials ensure environmentally friendly usage
Constructed with high-alloy stainless steel for enhanced corrosion resistance
Constructed with a cable sheath made of PVC for durability
Designed for static applications with a bending radius of ≥30 mm
Degree of protection IP20 IP66 and IP67 for various environmental conditions
Electrical connections utilise screw-type lock and snap-locking for secure fit
RoHS-compliant materials ensure environmentally friendly usage
Constructed with high-alloy stainless steel for enhanced corrosion resistance
