Festo AHB Manual Override, 157600
- RS Stock No.:
- 651-191
- Mfr. Part No.:
- AHB-MZB
- Brand:
- Festo
Subtotal (1 unit)*
£5.08
(exc. VAT)
£6.10
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 04 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £5.08 |
*price indicative
- RS Stock No.:
- 651-191
- Mfr. Part No.:
- AHB-MZB
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
Accessory Type | Manual Override | |
Manufacturer Series | AHB | |
Model Number | 157600 | |
Select all | ||
---|---|---|
Brand Festo | ||
Accessory Type Manual Override | ||
Manufacturer Series AHB | ||
Model Number 157600 | ||
- COO (Country of Origin):
- DE
The Festo Manual override is engineered for versatile operation across a range of applications, ensuring reliability and performance even under varying environmental conditions. Designed to accommodate optional mounting positions, this component boasts a corrosion resistance class of CRC 2, making it suitable for moderate corrosion stress environments. With an operational temperature range from -5 °C to 60 °C, it stands ready to perform in diverse ambient situations. The housing material, reinforced PA6, provides exceptional durability and strength, making it a dependable choice for demanding tasks.
Optional mounting position enhances installation flexibility
Corrosion resistance class CRC 2 ensures durability in moderate conditions
Snapping in type of mounting simplifies and speeds up installation
Reinforced PA6 housing material enhances structural integrity and resilience
Corrosion resistance class CRC 2 ensures durability in moderate conditions
Snapping in type of mounting simplifies and speeds up installation
Reinforced PA6 housing material enhances structural integrity and resilience