Festo NEBV Cable, 565289
- RS Stock No.:
- 651-186
- Mfr. Part No.:
- NEBV-S1G44-K-2.5-N-LE39
- Brand:
- Festo
Subtotal (1 unit)*
£98.94
(exc. VAT)
£118.73
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 31 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £98.94 |
*price indicative
- RS Stock No.:
- 651-186
- Mfr. Part No.:
- NEBV-S1G44-K-2.5-N-LE39
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
Accessory Type | Cable | |
Manufacturer Series | NEBV | |
Model Number | 565289 | |
Select all | ||
---|---|---|
Brand Festo | ||
Accessory Type Cable | ||
Manufacturer Series NEBV | ||
Model Number 565289 | ||
- COO (Country of Origin):
- BG
The Festo Connecting Cable offers a robust solution for various applications where reliable electrical connections are essential. Designed for static applications, this flexible 2.5 m cable features a durable construction that accommodates optimal voltage levels of up to 30 V. With an operational current rating of 0.86 A at 40°C, the cable ensures stable performance across its specified temperature range of -5 °C to 60 °C. Its IP65/IP67 degree of protection provides necessary resilience against dust and moisture, making it suitable for demanding environments. Crafted from RoHS-compliant materials, the cable sheath is PVC, while the housing comprises durable PBT. For added dependability, the electrical contacts are made from high-quality bronze, ensuring long-lasting connectivity for your applications.
Optional mounting position grants flexibility during setup
Designed to meet EU RoHS directives which ensuring environmental compliance
Cable characteristic optimised for static applications to prevent wear
Minimised cable bending radius of 95 mm allows for tight installations
Cable diameter finely tuned for enhanced structural integrity
High corrosion resistance class CRC 2 withstands moderate environmental stress
Designed to meet EU RoHS directives which ensuring environmental compliance
Cable characteristic optimised for static applications to prevent wear
Minimised cable bending radius of 95 mm allows for tight installations
Cable diameter finely tuned for enhanced structural integrity
High corrosion resistance class CRC 2 withstands moderate environmental stress