Festo DHAS Mounting Kit, 8154200

Subtotal (1 unit)*

£28.89

(exc. VAT)

£34.67

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£28.89

*price indicative

RS Stock No.:
651-076
Mfr. Part No.:
DHAS-MA-B24-80
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Accessory Type

Mounting Kit

Manufacturer Series

DHAS

Model Number

8154200

COO (Country of Origin):
CN
The Festo Mounting bracket is an essential component designed to provide reliable support and stability for various applications. Engineered for versatility, it allows for optional mounting positions and is suitable for moderate corrosion environments, ensuring durability and longevity. Constructed from high-alloy stainless steel, this bracket is RoHS-compliant, making it an environmentally friendly choice. Its operational capability spans an ambient temperature range of 10 °C to 50 °C, ensuring optimal performance in diverse conditions. Weighing a mere 60 g, this lightweight yet robust solution is perfect for those requiring reliable support without excessive bulk.

Size of 80 for compatibility with a range of applications
Optional mounting positions enhance installation flexibility
Corrosion resistance class CRC 2 offers protection against moderate corrosion stress
LABS conformity adheres to VDMA24364 zone III standards promoting safe use in sensitive environments
Constructed from high alloy stainless steel for superior strength and reliability
RoHS compliant materials contribute to environmental safety
Lightweight design at 60 g for easier handling without compromising on strength

Related links