Festo NEBP Cable, 575898
- RS Stock No.:
- 651-040
- Mfr. Part No.:
- NEBP-M16W6-K-2-M9W5
- Brand:
- Festo
Subtotal (1 unit)*
£129.86
(exc. VAT)
£155.83
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 18 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £129.86 |
*price indicative
- RS Stock No.:
- 651-040
- Mfr. Part No.:
- NEBP-M16W6-K-2-M9W5
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Accessory Type | Cable | |
| Manufacturer Series | NEBP | |
| Model Number | 575898 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Accessory Type Cable | ||
Manufacturer Series NEBP | ||
Model Number 575898 | ||
- COO (Country of Origin):
- DE
The Festo Connecting Cable is expertly designed for seamless integration between field devices and controllers. Its robust construction ensures reliable performance under various operating conditions, supporting operational voltage ranges of up to 30 V. The cable features two round connectors, both angled for optimal space utilisation, ensuring easy installation in tight spaces. With a total length of 2 metres and a cable structure that includes multiple cross-sectional areas, this component is tailored for demanding applications in energy chains. Its outstanding degree of protection, rated IP65 and IP67, guarantees endurance in even the most challenging environments, making it an essential choice for industrial connectivity.
Designed for field devices and controllers with a reliable angled connection type
Lightweight at 160 g enhancing ease of installation and handling
Robust cable dimension at 5.5 mm diameter providing both strength and flexibility
Constructed from RoHS-compliant materials which ensuring minimal impact on health and the environment
Bending radius of ≥75 mm specifically engineered for dynamic movements without cable wear
Pollution degree 1 and low corrosion resistance class ensuring durability in harsh conditions
Lightweight at 160 g enhancing ease of installation and handling
Robust cable dimension at 5.5 mm diameter providing both strength and flexibility
Constructed from RoHS-compliant materials which ensuring minimal impact on health and the environment
Bending radius of ≥75 mm specifically engineered for dynamic movements without cable wear
Pollution degree 1 and low corrosion resistance class ensuring durability in harsh conditions
