Festo VMPA Electrical Interface, 546993
- RS Stock No.:
- 650-814
- Mfr. Part No.:
- VMPA-ASI-EPL-G-8E8A-Z
- Brand:
- Festo
Subtotal (1 unit)*
£281.85
(exc. VAT)
£338.22
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 07 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £281.85 |
*price indicative
- RS Stock No.:
- 650-814
- Mfr. Part No.:
- VMPA-ASI-EPL-G-8E8A-Z
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
Accessory Type | Electrical Interface | |
Manufacturer Series | VMPA | |
Model Number | 546993 | |
Select all | ||
---|---|---|
Brand Festo | ||
Accessory Type Electrical Interface | ||
Manufacturer Series VMPA | ||
Model Number 546993 | ||
- COO (Country of Origin):
- DE
The Festo advanced electrical interface designed for efficient communication in automation systems. It integrates seamlessly with AS-Interface technology, offering a robust solution for controlling up to eight valve positions. The compact dimensions of 85 x 122.9 x 55.1 mm ensure that it fits easily into diverse setups, while its high-quality materials, including die-cast aluminium and PA, provide durability and reliable performance. With comprehensive diagnostics capabilities, including status indicators for AS-i voltage and addressing, this interface streamlines operational oversight, making it an ideal choice for modern industrial environments. Its versatility and compliance with international standards reflect festos commitment to excellence.
Corrosion-resistant class CRC 1 ensures durability in various environments
LED displays provide clear indications of operation and faults
RoHS-compliant materials align with environmental safety standards
Designed for easy mounting options including through-hole and H-rail configurations
LED displays provide clear indications of operation and faults
RoHS-compliant materials align with environmental safety standards
Designed for easy mounting options including through-hole and H-rail configurations