Subtotal (1 unit)*
£24.01
(exc. VAT)
£28.81
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £24.01 |
*price indicative
- RS Stock No.:
- 650-628
- Mfr. Part No.:
- VABD-14-B-F1A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Accessory Type | Nut | |
| Manufacturer Series | VABD | |
| Model Number | 8168590 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Accessory Type Nut | ||
Manufacturer Series VABD | ||
Model Number 8168590 | ||
- COO (Country of Origin):
- CN
The Festo Separator is a precision component designed for applications requiring robustness in challenging environments. This part boasts a superior build quality, ensuring reliable performance under general operating conditions while being compliant with RoHS regulations. Constructed with a selection of high-quality materials, including chemically nickel-plated steel and aluminium, it guarantees longevity and resistance to corrosion. The lightweight design, weighing in at just 10 grams, makes it both versatile and easy to integrate into various systems. With LABS conformity to VDMA24364 zone III, this product is suitable for sensitive environments, where strict adherence to material standards is paramount. It is engineered for efficiency and reliability, exemplifying festo's commitment to excellence.
Seals made from NBR provide excellent durability and chemical resistance
Chemically nickel-plated steel screws enhance strength and longevity
High-alloy stainless steel snap ring supports durability under various conditions
Aluminium plug ensures lightweight yet strong connectivity
Chemically nickel-plated steel screws enhance strength and longevity
High-alloy stainless steel snap ring supports durability under various conditions
Aluminium plug ensures lightweight yet strong connectivity
