Festo VMPAL End Plate, 8087171
- RS Stock No.:
- 650-461
- Mfr. Part No.:
- VMPAL-EPL-AP
- Brand:
- Festo
Subtotal (1 unit)*
£151.38
(exc. VAT)
£181.66
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 18 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £151.38 |
*price indicative
- RS Stock No.:
- 650-461
- Mfr. Part No.:
- VMPAL-EPL-AP
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Accessory Type | End Plate | |
| Manufacturer Series | VMPAL | |
| Model Number | 8087171 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Accessory Type End Plate | ||
Manufacturer Series VMPAL | ||
Model Number 8087171 | ||
- COO (Country of Origin):
- BG
The Festo End plate represents a cutting-edge solution designed to enhance the efficiency and reliability of valve control applications. Engineered to support up to 32 valve positions and coils, it ensures seamless integration within your operational framework. Its robust construction features a die cast aluminium housing with a nickel-plated brass threaded sleeve, providing exceptional durability in demanding environments. Rated for protection against moisture and dust (IP65/IP67), this product guarantees unwavering performance even in challenging conditions. With a power supply capability of 2 x 4 A and advanced diagnostics through integrated LED indicators, it is poised to deliver unparalleled performance and control, ensuring that your automation systems operate smoothly and efficiently.
Sealed unused connections to maintain integrity and performance
Communication interface with shielding for secure data transfer
Designed for ease of mounting with a tie rod configuration
Material meets RoHS compliance for environmentally sustainable practices
Communication interface with shielding for secure data transfer
Designed for ease of mounting with a tie rod configuration
Material meets RoHS compliance for environmentally sustainable practices
Related links
- Festo VMPAL series 32 station End Plate for use with Valve Terminal MPA-L, 570783
- Festo VMPAL series 32 station M12 End Plate for use with Valve Terminal MPA-L, 575667
- Festo VMPAL series 32 station End Plate for use with Valve Terminal MPA-L, 560942
- Festo VMPAL series 24 station End Plate for use with Valve Terminal MPA-L, 560938
- Festo VMPAL series 32 station End Plate for use with Valve Terminal MPA-L, 560939
- Festo VMPAL series 32 station End Plate for use with Valve Terminal MPA-L, 560941
- Festo VMPAL series 32 station End Plate for use with Valve Terminal MPA-L, 560943
- Festo VMPAL series 8 station End Plate for use with Valve Terminal MPA-L, 570777
