Festo VEAE Pneumatic Valve, 8078914
- RS Stock No.:
- 650-448
- Mfr. Part No.:
- VEAE-BB-6-15-D9-X4
- Brand:
- Festo
Subtotal (1 unit)*
£99.03
(exc. VAT)
£118.84
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 06 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £99.03 |
*price indicative
- RS Stock No.:
- 650-448
- Mfr. Part No.:
- VEAE-BB-6-15-D9-X4
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Accessory Type | Pneumatic Valve | |
| Manufacturer Series | VEAE | |
| Model Number | 8078914 | |
Select all | ||
|---|---|---|
Brand Festo | ||
Accessory Type Pneumatic Valve | ||
Manufacturer Series VEAE | ||
Model Number 8078914 | ||
- COO (Country of Origin):
- CH
The Festo Piezo valve is an advanced electromechanical component designed for precise control in pneumatic systems. With a robust design and a nominal size of 1.5 mm, this 2/2-way, closed, monostable valve ensures optimal flow management, boasting a maximum operating pressure of 0.6 MPa. Featuring a direct piloting method and mechanical spring reset, it provides reliable performance across a temperature range of -10 °C to 60 °C while maintaining minimal leakage. Ideal for applications requiring consistent operation, its compact dimensions and flexible mounting options enhance its adaptability in various setups.
Designed for direct actuation allowing rapid response times in dynamic environments
Compatible with various media including compressed air and inert gases catering to diverse applications
Manufactured with EPDM seals that offer excellent resistance to wear and tear enhancing the valves durability
Built to comply with RoHS standards which ensuring environmental safety and product reliability
Incorporates an IP40 degree of protection safeguarding the valve from harmful dust and foreign particles
Constructed with a PA reinforced housing for added strength this valve withstands demanding conditions
Oxygen compatible providing versatility for specific applications in medical or industrial fields
Facilitates easy electrical connection through a 3 pin flexible circuit board connector streamlining installation
Compatible with various media including compressed air and inert gases catering to diverse applications
Manufactured with EPDM seals that offer excellent resistance to wear and tear enhancing the valves durability
Built to comply with RoHS standards which ensuring environmental safety and product reliability
Incorporates an IP40 degree of protection safeguarding the valve from harmful dust and foreign particles
Constructed with a PA reinforced housing for added strength this valve withstands demanding conditions
Oxygen compatible providing versatility for specific applications in medical or industrial fields
Facilitates easy electrical connection through a 3 pin flexible circuit board connector streamlining installation
