Festo KMP Cable, 527543
- RS Stock No.:
- 650-375
- Mfr. Part No.:
- KMP6-15P-12-2,5
- Brand:
- Festo
Subtotal (1 unit)*
£69.47
(exc. VAT)
£83.36
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 07 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £69.47 |
*price indicative
- RS Stock No.:
- 650-375
- Mfr. Part No.:
- KMP6-15P-12-2,5
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
Accessory Type | Cable | |
Manufacturer Series | KMP | |
Model Number | 527543 | |
Select all | ||
---|---|---|
Brand Festo | ||
Accessory Type Cable | ||
Manufacturer Series KMP | ||
Model Number 527543 | ||
- COO (Country of Origin):
- DE
The Festo Connecting Cable is engineered to facilitate seamless connections between field devices and controllers, ensuring optimal performance in a variety of applications. With a robust construction designed to withstand dynamic environments, this cable supports a nominal operating voltage of DC 24 V and a current rating of 2.8 A at 40°C. Its angular socket and open-ended connection types provide versatility for different setups, while the cables durability is enhanced by a PVC sheath and PBT-reinforced housing. This cable is particularly suitable for environments requiring reliable and efficient data transfer, making it an essential component for automation solutions.
Conforms to the DIN 41652 standard for dependable connectivity
Features a compact design with an angular socket connection for space-saving instalment
Includes 15 connections/cores maximising functionality in single use
Optimised for both fixed and moving applications with specific bending radius requirements
RoHS-compliant materials reflect commitment to environmental standards
Rated to IP40 offering protection against solid objects exceeding 1 mm
Cable characteristic ensures reliable performance as per industry standards
Features a compact design with an angular socket connection for space-saving instalment
Includes 15 connections/cores maximising functionality in single use
Optimised for both fixed and moving applications with specific bending radius requirements
RoHS-compliant materials reflect commitment to environmental standards
Rated to IP40 offering protection against solid objects exceeding 1 mm
Cable characteristic ensures reliable performance as per industry standards