Festo NEBV Cable, 565290
- RS Stock No.:
- 650-276
- Mfr. Part No.:
- NEBV-S1G44-K-5-N-LE39
- Brand:
- Festo
Subtotal (1 unit)*
£123.65
(exc. VAT)
£148.38
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £123.65 |
*price indicative
- RS Stock No.:
- 650-276
- Mfr. Part No.:
- NEBV-S1G44-K-5-N-LE39
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Accessory Type | Cable | |
| Manufacturer Series | NEBV | |
| Model Number | 565290 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Accessory Type Cable | ||
Manufacturer Series NEBV | ||
Model Number 565290 | ||
- COO (Country of Origin):
- BG
The Festo Connecting Cable is designed for efficient and versatile connectivity in various applications. This durable cable ensures reliable electrical connections with its 44-pin Sub-D socket, making it ideal for setups that require a robust and flexible solution. Constructed to withstand ambient temperatures ranging from -5 °C to 60 °C, it is perfect for both indoor and outdoor environments. The cable's impressive degree of protection, rated at IP65 and IP67, guarantees superior performance even in challenging conditions, ensuring long-lasting functionality. Designed with a length of 5 m, this cable is suitable for static applications, providing a seamless connection where it is most needed.
Suitable for multiple mounting positions enhancing flexibility in installations
Lightweight at just 737 g facilitating easy handling and setup
Boasting a cable diameter of 9.6 mm for compatibility with standard fittings
Manufactured from RoHS-compliant materials aligning with environmental standards
Corrosion resistance class CRC 2 ensures durability against moderate corrosion stress
Cable sheath made from PVC and housing from robust PBT contributing to longevity
Conforms to LABS (PWIS) standards for additional assurances in clean environments
Lightweight at just 737 g facilitating easy handling and setup
Boasting a cable diameter of 9.6 mm for compatibility with standard fittings
Manufactured from RoHS-compliant materials aligning with environmental standards
Corrosion resistance class CRC 2 ensures durability against moderate corrosion stress
Cable sheath made from PVC and housing from robust PBT contributing to longevity
Conforms to LABS (PWIS) standards for additional assurances in clean environments
