Festo NEBV Cable, 565291
- RS Stock No.:
- 650-269
- Mfr. Part No.:
- NEBV-S1G44-K-10-N-LE39
- Brand:
- Festo
Subtotal (1 unit)*
£175.03
(exc. VAT)
£210.04
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 06 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £175.03 |
*price indicative
- RS Stock No.:
- 650-269
- Mfr. Part No.:
- NEBV-S1G44-K-10-N-LE39
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
Accessory Type | Cable | |
Manufacturer Series | NEBV | |
Model Number | 565291 | |
Select all | ||
---|---|---|
Brand Festo | ||
Accessory Type Cable | ||
Manufacturer Series NEBV | ||
Model Number 565291 | ||
- COO (Country of Origin):
- BG
The Festo Connecting Cable is engineered for static applications, offering a reliable interface with a substantial operational voltage range of up to 30 V DC. Designed for flexibility in mounting positions, this product simplifies installation while ensuring robust performance. Its resilient construction features a PVC sheath and a PBT housing, making it resistant to corrosion and suitable for various environmental conditions. With a spacious 44-pin Sub-D socket, this cable facilitates effective electrical connections. The adjustable dimensions accommodate diverse setups, ensuring you get the most out of your equipment, be it within industrial or commercial settings.
Equipped with a 4-40UNC mounting option for versatile setup
With a considerable weight of 1432 g it ensures stability during use
IP65 and IP67 protection ratings provide excellent resistance to dust and water ingress
Cable length of 10 m allows for extended reach in various configurations
Features a minimum bending radius of 95 mm for careful handling during installation
Cable composition includes 40 x 0.14 mm² structure for enhanced performance
Meets RoHS and UKCA compliance which ensuring adherence to environmental regulations
With a considerable weight of 1432 g it ensures stability during use
IP65 and IP67 protection ratings provide excellent resistance to dust and water ingress
Cable length of 10 m allows for extended reach in various configurations
Features a minimum bending radius of 95 mm for careful handling during installation
Cable composition includes 40 x 0.14 mm² structure for enhanced performance
Meets RoHS and UKCA compliance which ensuring adherence to environmental regulations