Festo CACN, 8155227

Subtotal (1 unit)*

£278.06

(exc. VAT)

£333.67

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£278.06

*price indicative

RS Stock No.:
647-515
Mfr. Part No.:
CACN-H-1-PE-EX2
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Manufacturer Series

CACN

Model Number

8155227

COO (Country of Origin):
IT
The Festo Power supply unit is designed to ensure reliable operation across a variety of demanding applications. Engineered for use in environments requiring precise operational voltage, this unit boasts a range of DC 18 V to 32 V, while providing a nominal output voltage of 54 V and a current capacity of 2 A. Supporting a broad operational temperature range from -20 °C to 55 °C, the unit is also able to function effectively in conditions with 5-85% relative humidity. With features like reverse polarity protection and short circuit current rating, it guarantees enhanced safety and compliance throughout its use. The unit’s compact dimensions make it ideal for H-rail installations, ensuring versatility in mounting while maintaining streamlined performance in various settings.

Designed for compatibility with H rail mounting offering flexible installation options
Incorporates short circuit current rating for enhanced safety measures
Features reverse polarity protection to prevent device damage
Operational voltage range of DC 18 V to 32 V facilitates a diverse array of applications
Compact dimensions ensure space efficient installation
Status is easily monitored via LED indicators allowing for quick visual checks
Equipped with a bushing field bus interface for straightforward connectivity
Robust construction compliant with RoHS for eco friendly use
Able to endure an extensive ambient temperature range while maintaining operational integrity
Degree of protection rated at IP20 safeguarding against dust and other particles

Related links