Festo KMPYE Cable, 170239
- RS Stock No.:
- 647-492
- Mfr. Part No.:
- KMPYE-AIF-1-GS-GD-0,3
- Brand:
- Festo
Subtotal (1 unit)*
£97.45
(exc. VAT)
£116.94
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | £97.45 |
*price indicative
- RS Stock No.:
- 647-492
- Mfr. Part No.:
- KMPYE-AIF-1-GS-GD-0,3
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Accessory Type | Cable | |
| Manufacturer Series | KMPYE | |
| Model Number | 170239 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Accessory Type Cable | ||
Manufacturer Series KMPYE | ||
Model Number 170239 | ||
- COO (Country of Origin):
- HU
The Festo Connecting Cable is designed to bridge connections between field devices and controllers, ensuring robust performance and reliability. Made to conform to the EN 61076-2-101 standard, this cable features an M12x1, A-coded connector on the field device side and an M9x0.5 connector for the controller side, facilitating secure and efficient connectivity. With a length of 0.3 m, it is suitable for energy chains, offering a flexible solution for various applications. The cable operates effectively within an ambient temperature range of -25 °C to 85 °C, making it ideal for diverse industrial environments.
Includes M9x0.5 connector on the controller side for easy integration
Flexibility with a cable length of 0.3 m suitable for energy chains
Immunity to surge up to 2 kV protects against voltage spikes
Rated for operational voltages up to 50 V for versatile applications
IP65 rating ensures protection against dust and water ingress
Pollution degree rated at 1 which ensuring reliability in various environments
Flexibility with a cable length of 0.3 m suitable for energy chains
Immunity to surge up to 2 kV protects against voltage spikes
Rated for operational voltages up to 50 V for versatile applications
IP65 rating ensures protection against dust and water ingress
Pollution degree rated at 1 which ensuring reliability in various environments
