Festo VAME Mounting Kit, 8188567
- RS Stock No.:
- 647-320
- Mfr. Part No.:
- VAME-C13-K
- Brand:
- Festo
Subtotal (1 unit)*
£83.00
(exc. VAT)
£99.60
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 13 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £83.00 |
*price indicative
- RS Stock No.:
- 647-320
- Mfr. Part No.:
- VAME-C13-K
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Accessory Type | Mounting Kit | |
| Manufacturer Series | VAME | |
| Model Number | 8188567 | |
Select all | ||
|---|---|---|
Brand Festo | ||
Accessory Type Mounting Kit | ||
Manufacturer Series VAME | ||
Model Number 8188567 | ||
- COO (Country of Origin):
- IN
The Festo Mounting kit is designed to provide versatile installation options in environments requiring high levels of explosion protection. Suitable for use in Zones 1, 2, 21, and 22 in accordance with ATEX standards, this kit ensures safety while maintaining operational integrity. It supports lubricated operation and is constructed for harsh conditions, featuring a corrosion resistance class of 3, making it ideal for high corrosion stress applications. The lightweight design, at just 252 grams, paired with easy mounting options ensures that installations can be completed efficiently without compromising on performance or compliance with modern environmental standards.
Mounting position is optional providing flexibility for various installation scenarios
Engineered for lubricated operation enhancing functionality across different medium applications
Constructed from smooth anodised wrought aluminium alloy for durability and weather resistance
Features high alloy stainless steel screws which ensuring structural integrity and longevity
Corrosion resistance class CRC 3 allows for high resilience in corrosive environments
RoHS compliant materials contribute to environmental sustainability standards
LABS conformity to VDMA24364 zone III supports clean production requirements
Engineered for lubricated operation enhancing functionality across different medium applications
Constructed from smooth anodised wrought aluminium alloy for durability and weather resistance
Features high alloy stainless steel screws which ensuring structural integrity and longevity
Corrosion resistance class CRC 3 allows for high resilience in corrosive environments
RoHS compliant materials contribute to environmental sustainability standards
LABS conformity to VDMA24364 zone III supports clean production requirements
