Festo CPV14 Multi Pin, 539500

Subtotal (1 unit)*

£121.10

(exc. VAT)

£145.32

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 999,999,999 unit(s) shipping from 10 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£121.10

*price indicative

RS Stock No.:
647-143
Mfr. Part No.:
CPV14-VI-P6-1/8-C
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Accessory Type

Multi Pin

Manufacturer Series

CPV14

Model Number

539500

COO (Country of Origin):
DE
The Festo Multi-pin product is designed for versatile application in environments demanding high safety standards and reliability. This unit meets rigorous explosion protection requirements outlined in the EU Explosion Protection Directive (ATEX) and UKEX regulations, ensuring its suitability for use in both Zone 1 and Zone 2 environments. Built from a durable wrought aluminium alloy and featuring NBR seals, this product offers significant corrosion resistance while maintaining compliance with RoHS directives. With tailored specifications for gases and dust, it is engineered to operate efficiently across a broad ambient temperature range, providing assurance in challenging conditions.

Certified for use in explosive environments with explosion protection up to category II 2G for gas and II 2D for dust
Complies with rigorous ATEX and UKEX certifications which ensuring safe operation in defined zones
Engineered for moderate corrosion resistance suitable for diverse industrial applications
Includes CE and UKCA marking aligning with safety and environmental standards
Lightweight design at only 800 grams enhancing ease of installation and handling
Materials used are RoHS compliant guaranteeing environmental responsibility