Festo CPV14 Holder Valve Terminal, 539499

Subtotal (1 unit)*

£115.01

(exc. VAT)

£138.01

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£115.01

*price indicative

RS Stock No.:
647-142
Mfr. Part No.:
CPV14-VI-P4-1/8-C
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Sub Type

Holder

Series

CPV14

For Use With

Valve Terminal

Standards/Approvals

RoHS-compliant

Product Type

Connector Assembly

COO (Country of Origin):
DE
The Festo Multi-pin actuator is engineered for reliable performance in explosive environments, bearing the CE mark under EU Explosion Protection Directive and UKCA marking compliant with UK EX and RoHS instructions. This actuator is designed to meet the rigorous demands of zones 1 and 2 for gas and zones 21 and 22 for dust, ensuring safety in industrial applications. With an impressive range of explosion protection certification from reputable authorities like IECEx and TÜV, this product offers peace of mind. Built from durable wrought aluminium alloy with NBR seals, it combines robustness with moderate corrosion resistance, making it suitable for a variety of demanding conditions. Its operational temperature range of -10 °C to +60 °C further enhances its versatility.

CE mark and UKCA marking ensure compliance with critical safety directives

Explosion protection certified for multiple zones providing versatility in installation

Materials used include robust wrought aluminium alloy and NBR seals for longevity

Corrosion resistance class CRC 2 suits moderate stress environments

Lab tested for LABS conformity safeguarding sensitive applications

Lightweight construction at 650 g facilitates easy installation and handling

Subject to change notification ensures you stay informed of updates from the manufacturer

Related links