Festo NECL Plug, 8166791

Subtotal (1 unit)*

£35.20

(exc. VAT)

£42.24

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£35.20

*price indicative

RS Stock No.:
647-122
Mfr. Part No.:
NECL-S-L12G5-C2-Q10
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Accessory Type

Plug

Manufacturer Series

NECL

Model Number

8166791

COO (Country of Origin):
DE
The Festo Product is a robust power supply plug designed to meet the demands of industrial applications. Incorporating advanced features compliant with EN 61076-2-111 standards, this connector ensures secure electrical connections in challenging environments. With a versatile design that includes both round plugs and screw terminals, it guarantees dependable performance across a range of operating conditions. Boasting a wide operational voltage range and excellent immunity to surge, this product is perfect for applications requiring longevity and reliability. Additionally, it is RoHS-compliant and constructed from durable materials, ensuring it withstands both high temperatures and exposure to corrosive environments.

Recognised by UL for safety and compliance in electrical environments
Threaded mounting type offers secure installation options
Features a straight cable outlet for efficient configuration
Compatible with M12x1 L coded connector systems for robust connections
Rated for operational voltage ranges of up to 63 V for extensive usability
IP65 and IP67 ratings provide superior protection against dust and water ingress
Materials used include RoHS compliant housing and gold plated copper alloy for enhanced conductivity