SMC VVQ2000 Plate, VVQ2000-19A
- RS Stock No.:
- 646-033
- Mfr. Part No.:
- VVQ2000-19A
- Brand:
- SMC
Subtotal (1 unit)*
£5.52
(exc. VAT)
£6.62
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | £5.52 |
*price indicative
- RS Stock No.:
- 646-033
- Mfr. Part No.:
- VVQ2000-19A
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Accessory Type | Plate | |
| Manufacturer Series | VVQ2000 | |
| Model Number | VVQ2000-19A | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Accessory Type Plate | ||
Manufacturer Series VVQ2000 | ||
Model Number VVQ2000-19A | ||
- COO (Country of Origin):
- CN
PLC Interface Relays
A series of PLC Interface relays from Phoenix contact. A durable build ensures perfect connection with your application. All models are highly reliable and excellent quality.
Features & Benefits
Different width dimensions: 6.2 mm, 14 mm
Assembly instructions: in rows with zero spacing
Screw connection
Wide range of accessories also available
Assembly instructions: in rows with zero spacing
Screw connection
Wide range of accessories also available
The SMC Exhaust block plate designed for use in pneumatic systems to seal off exhaust ports when necessary. This component helps optimize airflow control and allows for more efficient system performance by blocking exhaust gases during specific operations. The exhaust block plate ensures reliable sealing and protection against contaminants, improving the overall lifespan and functionality of the system.
Durable construction
RoHS compliant
CE and UKCA compliant
RoHS compliant
CE and UKCA compliant
