SMC VVQ2000 Plate, VVQ2000-16A

Subtotal (1 unit)*

£3.72

(exc. VAT)

£4.46

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
1 +£3.72

*price indicative

RS Stock No.:
646-031
Mfr. Part No.:
VVQ2000-16A
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Accessory Type

Plate

Manufacturer Series

VVQ2000

Model Number

VVQ2000-16A

COO (Country of Origin):
JP

PLC Interface Relays


A series of PLC Interface relays from Phoenix contact. A durable build ensures perfect connection with your application. All models are highly reliable and excellent quality.

Features & Benefits


Different width dimensions: 6.2 mm, 14 mm
Assembly instructions: in rows with zero spacing
Screw connection
Wide range of accessories also available

The SMC Pressure blocking disc designed to be used in pneumatic systems to effectively block or regulate pressure in specific parts of the circuit. This component plays a key role in maintaining system integrity by preventing unwanted pressure build-up, ensuring safe and efficient operation of valves and manifolds. The pressure blocking disc is engineered to withstand industrial environments, providing long-lasting performance.

Durable construction
RoHS compliant
CE and UKCA compliant

Related links