Subtotal (1 unit)*
£6.75
(exc. VAT)
£8.10
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £6.75 |
*price indicative
- RS Stock No.:
- 624-005
- Mfr. Part No.:
- VVQ4000-80A-1
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Series | VQ4000 | |
| Model Number | VVQ4000-80A-1 | |
| Standards/Approvals | IP65,CE,RoHS | |
| Product Type | Gasket | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Series VQ4000 | ||
Model Number VVQ4000-80A-1 | ||
Standards/Approvals IP65,CE,RoHS | ||
Product Type Gasket | ||
- COO (Country of Origin):
- JP
The SMC Gasket Set (10 pcs) for VV5Q41 Manifold, VQ4000 4/5-Port, is designed to provide airtight sealing between the valves and the manifold. It ensures leak-free operation and consistent pneumatic performance across the system.
Includes 10 gaskets per set
Compatible with VV5Q41 manifold and VQ4000 4/5-port valves
Ensures reliable air-tight sealing
