Festo VMPA Regulator Plate, VMPA14-B8-R1C2-C-10
- RS Stock No.:
- 351-762
- Mfr. Part No.:
- VMPA14-B8-R1C2-C-10
- Brand:
- Festo
Subtotal (1 unit)*
£158.55
(exc. VAT)
£190.26
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £158.55 |
*price indicative
- RS Stock No.:
- 351-762
- Mfr. Part No.:
- VMPA14-B8-R1C2-C-10
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
Accessory Type | Regulator Plate | |
Manufacturer Series | VMPA | |
Model Number | VMPA14-B8-R1C2-C-10 | |
Select all | ||
---|---|---|
Brand Festo | ||
Accessory Type Regulator Plate | ||
Manufacturer Series VMPA | ||
Model Number VMPA14-B8-R1C2-C-10 | ||
- COO (Country of Origin):
- DE
The Festo regulator plate is designed to provide precise pressure control in various pneumatic applications. With a construction width of just 14 mm, it seamlessly integrates into your existing systems, ensuring an efficient use of space. The output pressure remains constant, enabling reliable performance across a diverse range of operating conditions. The versatile mounting options allow for easy installation, whether in vertical or horizontal orientations, making it suitable for manifold sub-bases. Its robust design, featuring corrosion-resistant materials, ensures long-term durability and adherence to stringent industry standards.
Constructed with RoHS compliant materials to support environmentally friendly operations
The adjustable pressure regulation range provides flexibility for different pneumatic needs
Equipped with secondary venting for enhanced safety and performance stability
Offers a degree of protection rated at IP65 safeguarding against water and dust ingress
Lightweight design at 76 g facilitates ease of handling and installation
Compatible with various pressure gauges for tailored monitoring solutions
The adjustable pressure regulation range provides flexibility for different pneumatic needs
Equipped with secondary venting for enhanced safety and performance stability
Offers a degree of protection rated at IP65 safeguarding against water and dust ingress
Lightweight design at 76 g facilitates ease of handling and installation
Compatible with various pressure gauges for tailored monitoring solutions