Festo VAME Bracket, VAME-L1-Q

Subtotal (1 unit)*

£53.92

(exc. VAT)

£64.70

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£53.92

*price indicative

RS Stock No.:
351-723
Mfr. Part No.:
VAME-L1-Q
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Accessory Type

Bracket

Manufacturer Series

VAME

Model Number

VAME-L1-Q

COO (Country of Origin):
DE
The Festo mounting bracket is expertly designed to provide robust support in various applications, ensuring lasting durability and security. Fabricated from galvanised steel, it not only meets industry standards but also promises resilience against corrosion, making it suitable for a range of environments. This product stands out due to its lightweight design, which does not compromise its structural integrity. A testament to quality engineering, it is an ideal choice for those seeking an effective mounting solution that balances functionality with compliance to relevant material standards.

Constructed from galvanised steel for enhanced corrosion resistance
Designed to support a variety of mounting configurations
Lightweight design facilitates easy installation and adjustments
RoHS compliant ensuring minimal environmental impact
Conforms to VDMA24364 B2 L standards assuring quality and reliability

Related links