Festo FBS-SUB Plug, FBS-SUB-9-WS-PB-K
- RS Stock No.:
- 351-150
- Mfr. Part No.:
- FBS-SUB-9-WS-PB-K
- Brand:
- Festo
Subtotal (1 unit)*
£57.81
(exc. VAT)
£69.37
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | £57.81 |
*price indicative
- RS Stock No.:
- 351-150
- Mfr. Part No.:
- FBS-SUB-9-WS-PB-K
- Brand:
- Festo
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
| Brand | Festo | |
| Accessory Type | Plug | |
| Manufacturer Series | FBS-SUB | |
| Model Number | FBS-SUB-9-WS-PB-K | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Accessory Type Plug | ||
Manufacturer Series FBS-SUB | ||
Model Number FBS-SUB-9-WS-PB-K | ||
- COO (Country of Origin):
- CH
Festo FBS-SUB Series Plug Connector, 9-Wire Configuration - FBS-SUB-9-WS-PB-K, Numeric Part Number:533780
This plug connector is a key component designed for efficient electrical connectivity within automation, electronics, and mechanical applications. Compliant with the FBS-SUB series, it has a compact profile with dimensions of 40mm in width, 64mm in height, and 17mm in length. With a weight of 46g, this durable plug connector supports various operational conditions and is suitable for a wide range of industrial settings.
Features & Benefits
• Sub-D, 9-pin configuration allows versatile electrical connections
• Combines a Sub-D plug with screw terminal for ease of use
• Designed with a baud rate of 12 Mbit/s for high-performance communication
• Rated at IP20, offering protection from solid foreign objects
• Operating temperature range of 0 °C to 60 °C ensures reliability
• RoHS-compliant materials contribute to environmental sustainability
• Combines a Sub-D plug with screw terminal for ease of use
• Designed with a baud rate of 12 Mbit/s for high-performance communication
• Rated at IP20, offering protection from solid foreign objects
• Operating temperature range of 0 °C to 60 °C ensures reliability
• RoHS-compliant materials contribute to environmental sustainability
Applications
• Used with industrial machinery for reliable data transmission
• Ideal for electrical connections in automation systems
• Utilised in production lines requiring high-performance plug connectors
• Suitable for interfacing with M12 connectors in various setups
• Ideal for electrical connections in automation systems
• Utilised in production lines requiring high-performance plug connectors
• Suitable for interfacing with M12 connectors in various setups
What type of cable is suitable for this connector?
It accommodates a cable diameter of up to 8mm, with a maximum connection cross-section of 1mm², ensuring a secure fit for optimal performance.
What is the environmental resistance of this connector?
With a corrosion resistance class (CRC) rating of 1, it is designed for low corrosion stress environments, making it suitable for many industrial applications.
Can this connector handle varied ambient temperatures?
Yes, it operates effectively within a temperature range of 0 °C to 60 °C and can be stored in temperatures as low as -25 °C and up to 80 °C.